Panasonic IndustryAQV214SSolid State Relays - SSRs
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
DC | |
1.25(Typ) | |
1.5 | |
50 | |
400 | |
0.1 | |
MOSFET | |
DC|AC | |
100(Max) | |
1500(RMS) | |
1 | |
0.8 | |
500 | |
0.5 | |
0.2 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 4.4 mm |
Package Length | 6.3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.