| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.25(Typ) |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 50 |
| Maximum Output Voltage (V) | 400 |
| Maximum Output Current (A) | 0.12 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| I/O Isolation Voltage (V) | 5000 |
| Maximum Off-State Leakage Current (uA) | 1 |
| Typical Input to Output Capacitance (pF) | 0.8 |
| Maximum Power Dissipation (mW) | 550 |
| Maximum Turn-On Time (ms) | 2 |
| Maximum Turn-Off Time (ms) | 1 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 6.4 mm |
| Package Length | 8.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| Pin Count | 6 |