Panasonic IndustryAQV214EHSolid State Relays - SSRs
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 400 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 5000 | |
| 1 | |
| 0.8 | |
| 550 | |
| 2 | |
| 1 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.9 mm |
| Package Width | 6.4 mm |
| Package Length | 8.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

