Panasonic IndustryAQV212SXJSolid State Relays - SSRs
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 60 | |
| 0.5 | |
| MOSFET | |
| AC|DC | |
| 1500 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 4.4 |
| Package Length | 6.3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

