Panasonic IndustryAQV201Solid State Relays - SSRs
PhotoMOS Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 2.3(Typ) | |
| 3 | |
| 50 | |
| 40 | |
| 1.8 | |
| MOSFET | |
| AC|DC | |
| 1500 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.4 mm |
| Package Width | 6.4 mm |
| Package Length | 8.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

