Panasonic IndustryAQG12205Solid State Relays - SSRs
Relay SSR 6V DC-IN 1A 264V AC-OUT 4-Pin Slim
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 6 | |
| 264 | |
| 1 | |
| AC | |
| 20 | |
| 3000(RMS) | |
| 8 | |
| 1500 | |
| 1 | |
| 1 | |
| 1 Form A | |
| -30 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 13.5(Max) |
| Package Width | 4.5(Max) |
| Package Length | 24.5(Max) |
| PCB changed | 4 |
| Supplier Package | Slim |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

