| Compliant with Exemption | |
| 4A994.a | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3L SDRAM | |
| 4Gbyte | |
| 204SODIMM | |
| 8 | |
| 4G | |
| 1600 | |
| 512Mx8 | |
| FBGA | |
| 1.283/1.425 | |
| 1.35/1.5 | |
| 1.45/1.575 | |
| 544 | |
| 0 | |
| 85 | |
| Double | |
| No | |
| Single | |
| 5|6|7|8|9|10|11 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 |
| Package Length | 67.6 |
| PCB changed | 204 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 204 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

