| Compliant with Exemption | |
| 4A994.a | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3 SDRAM | |
| 2Gbyte | |
| 256Mx72 | |
| 240UDIMM | |
| 8 | |
| 2G | |
| 72 | |
| 1600 | |
| 256Mx8 | |
| FBGA | |
| 1.283/1.425 | |
| 1.35/1.5 | |
| 1.45/1.575 | |
| 945 | |
| 0 | |
| 85 | |
| Yes | |
| Single | |
| 8 | |
| 6|7|8|9|10|11 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 |
| Package Length | 133.35 |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 240 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

