LittelfuseAQ7538-08UTGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 9-Pin uDFN
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 5 | |
| 10.9(Typ)@8/20us | |
| 0.5 | |
| 0.3(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1 mm |
| Package Length | 3.8 mm |
| PCB changed | 9 |
| Standard Package Name | DFN |
| Supplier Package | uDFN |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

