LittelfuseAQ4021-01FTG-CESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 20.5Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 6.3 | |
| 20.5(Typ) | |
| 25 | |
| 0.5 | |
| 0.002 | |
| 500 | |
| 2.5(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

