LittelfuseAQ36-01FTGESD Suppressors
ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 36 | |
| 40 | |
| 62 | |
| 5@8/20us | |
| 1 | |
| 1 | |
| 450 | |
| 50 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.4(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

