LittelfuseAQ05-01FTGESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 13 | |
| 30@8/20us | |
| 1 | |
| 1 | |
| 450 | |
| 350 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.4(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

