CHEMI-CONAPXE160ARA680MF61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.028 Ohm 2.39A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 16VDC | |
| 0.028 | |
| Super Low | |
| 2.39 | |
| 217@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 |
Using United Chemi-con's APXE160ARA680MF61G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 217@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

