CHEMI-CONAPXE160ARA221MJ80GCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 7.7mm) SMD 0.022 Ohm 3.45A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.022 | |
| Super Low | |
| 3.45 | |
| 704@2Min | |
| 15000 | |
| Polar | |
| High Heat Resistance|Low Impedance|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.7 |
The United Chemi-con APXE160ARA221MJ80G conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 704@2Min μA. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

