CHEMI-CONAPXE160ARA101MH70GCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 16VDC 20%( 8 X 6.7mm) SMD 0.024 Ohm 3.01A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.024 | |
| Super Low | |
| 3.01 | |
| 320@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.7 |
With the APXE160ARA101MH70G conductive polymer aluminum solid capacitor, designed from United Chemi-con, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 320@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

