CHEMI-CONAPXC100ARA820MF60GCapacitor Aluminum Polymer
Cap Aluminum Polymer 82uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.023 Ohm 2.4A 1000h 105°C T/R
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 82uF | |
| 20% | |
| 10VDC | |
| 0.023 | |
| Super Low | |
| 2.4 | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
Thanks to United Chemi-con and their APXC100ARA820MF60G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
