CHEMI-CONAPXA6R3ARA471MJ80GCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 4.13A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.02 | |
| Super Low | |
| 4.13 | |
| 592@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.7 |
The APXA6R3ARA471MJ80G polymer capacitor, made from pure aluminum and developed by United Chemi-con, will handle all of your circuit's voltage control needs. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 592@2Min μA. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

