Diodes IncorporatedAPX823-26W5G-7Supervisory Circuits

Processor Supervisor 2.63V 1 Active Low 5-Pin SOT-25 T/R

In the event that a core processor fails in your circuit, the APX823-26W5G-7 processor from Diodes Zetex supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.57 V and a maximum of 2.69 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Total In Stock: 44,134 parts

Regional Inventory: 2,134

    Total$35.11Price for 880

    2,134 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      880
      Maximum Of:
      2134
      Country Of origin:
      China
         
      • Price: $0.0399
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,134 parts
      • Price: $0.0399
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2536+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 42,000 parts
      • Price: $0.1270

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.