Diodes IncorporatedAPX811-31UG-7Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R

This APX811-31UG-7 microprocessor supervisory circuit from Diodes Zetex works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.03 V and a maximum of 3.13 V.

Total In Stock: 9,000 parts

Regional Inventory: 3,000

    Total$370.80Price for 3000

    3,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1236
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 6,000 parts
      • Price: $0.1303

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.