Diodes IncorporatedAPX803L-20W-7Supervisory Circuits
Processor Supervisor 2V 1 Active Low/Open Drain 3-Pin SC-59 T/R
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0(Typ) | |
| Active Low/Open Drain | |
| 1.97 | |
| 2 | |
| 2.03 | |
| 0.9 to 5.5 | |
| 0.9 | |
| 5.5 | |
| 2.5 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
