Panasonic IndustryAPV2111VYTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin Mini-SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 1 | |
| 1500 | |
| -40 | |
| 85 | |
| 1.5 | |
| UL | |
| 75 | |
| 1.15 | |
| 5 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 4.45 mm |
| Package Length | 2.65 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-SSOP |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

