| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 24(Typ) | |
| 1500 | |
| 36 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| PWM | |
| 84(Typ) | |
| Lead Wire | |
| IP42 | |
| 2Year | |
| -30 | |
| 70 | |
| 180 | |
| Mounting | Screw |
| Package Height | 29.5 mm |
| Package Width | 57 mm |
| Package Length | 98.6 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this APV-35-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 36 W. This part's single output can handle a current up to 1.5 A. This part has a temperature range of -30 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

