| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 24(Typ) | |
| 670 | |
| 16.08 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| PWM | |
| 83(Typ) | |
| Lead Wire | |
| IP42 | |
| 2Year | |
| -30 | |
| 70 | |
| 100 | |
| Mounting | Screw |
| Package Height | 29 |
| Package Width | 40 |
| Package Length | 90 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this APV-16-24 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V and maximum output power of 16.08 W. This part's single output can handle a current up to 0.67 A. This part has a temperature range of -30 °C to 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

