Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Maximum Output Current (mA)
1000
Output Power (W)
12
Input Voltage Range
90VAC to 264VAC|127VDC to 370VDC
Dimming
PWM
Efficiency (%)
82(Typ)
Termination Style
Lead Wire
IP Rating
IP42
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
80
Mounting
Screw
Package Height
29
Package Width
40
Package Length
90
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

