OmniOn Power™APTS003A0X-SRZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.59V to 5.5V 3A 10-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up|Inverting|Non-Inverting|Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 14 | |
| 0.59 to 5.5 | |
| 3 | |
| DC/DC | |
| 1 | |
| 600(Typ) | |
| Yes | |
| 10mV | |
| 0.4%Vo | |
| 92.6(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.55 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 6.25(Max) |
| Package Width | 12.19 |
| Package Length | 12.19 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
