Microchip TechnologyAPTGLQ25H120T1GIGBT Modules
Full - Bridge High speed Trench + Field Stop IGBT4 Power Module
| Compliant | |
| EAR99 | |
| Active | |
| 8541.51.00.00 | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.5 mm |
| Package Width | 40.8 mm |
| Package Length | 51.6 mm |
| PCB changed | 12 |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

