KingbrightAPTFD3535VBDSEJ3ZGGCLEDs
LED Tri-Color Blue/Green/Red 465nm/520nm/640nm 6-Pin Chip LED
3.3X3.5MM RGB SMD LED WITH DOME LENS
Key Features and Benefits
- • 3.5 mm x 3.5 mm SMD LED, 1.25 mm thickness
- • Narrow viewing angle ~ 50° each color
- • Higher intensity output
- • Each color can be independently controlled
Applications
- • Backlight
- • Status indicator
- • Home & Smart appliances
- • Wearable and portable devices
- • Healthcare applications
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlGaInP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 500mcd|1900mcd|1600mcd | |
| 470/525/625 | |
| 465/520/640 | |
| 50 | |
| 30 | |
| 4/4/2.8 | |
| 5 | |
| 120/120/84 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 3.5 mm |
| Package Length | 3.5 mm |
| PCB changed | 6 |
| Supplier Package | Chip LED |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

