KingbrightAPTB1612ESGC-F01LEDs
LED Bi-Color Green/Red 565nm/627nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| GaP/GaAsP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 12mcd|15mcd | |
| 568/617 | |
| 565/627 | |
| 150 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 5(Max) | |
| 2.2/2 | |
| 110 | |
| No | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| 15 | |
| Green/Hi-Eff. Red | |
| Green/Hi-Eff. Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 1.6 mm |
| Package Length | 1.25 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

