| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Maximum Continuous DC Collector Current (A) | 100 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 1042 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.31(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | T-MAX |
| Pin Count | 3 |
| Lead Shape | Through Hole |