Microchip TechnologyAPT66F60LMOSFETs
Trans MOSFET N-CH Si 600V 70A 3-Pin(3+Tab) TO-264 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 5 | |
| 70 | |
| 100 | |
| 250 | |
| 90@10V | |
| 330@10V | |
| 330 | |
| 13190@25V | |
| 1135000 | |
| 70 | |
| 85 | |
| 225 | |
| 75 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26.49(Max) |
| Package Width | 5.21(Max) |
| Package Length | 20.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

