| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Single Dual Emitter |
| Maximum Collector-Emitter Voltage (V) | 600 |
| Maximum Power Dissipation (mW) | 356 |
| Maximum Gate Emitter Voltage (V) | ±30 |
| Maximum Continuous DC Collector Current (A) | 112 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Screw |
| Package Height | 12.24(Max) |
| Package Width | 25.04(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| Pin Count | 4 |