Microchip TechnologyAPT53F80JMOSFETs
Trans MOSFET N-CH Si 800V 57A 4-Pin SOT-227 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 57 | |
| 110@10V | |
| 570@10V | |
| 570 | |
| 17550@25V | |
| 960000 | |
| 125 | |
| 145 | |
| 435 | |
| 100 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.4(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 | |
| Lead Shape | Screw |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

