Microchip TechnologyAPT50M65LFLLGMOSFETs
Trans MOSFET N-CH 500V 67A 3-Pin(3+Tab) TO-264 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 67 | |
| 65@10V | |
| 141@10V | |
| 141 | |
| 7010@25V | |
| 694000 | |
| 30 | |
| 28 | |
| 29 | |
| 12 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26.49(Max) |
| Package Width | 5.21(Max) |
| Package Length | 20.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

