Microchip TechnologyAPT50M38JLLMOSFETs
Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 88 | |
| 38@10V | |
| 270@10V | |
| 270 | |
| 12000@25V | |
| 694000 | |
| 4 | |
| 22 | |
| 50 | |
| 17 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Height | 9.6(Max) mm |
| Package Width | 25.4(Max) mm |
| Package Length | 38.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

