25-50% Off
Microchip TechnologyAPT50GN60BGIGBT Chip
Trans IGBT Chip N-CH 600V 107A 366W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±30 | |
| 600 | |
| 107 | |
| 0.6 | |
| 366 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

