Microchip TechnologyAPT5018SFLLG/TRMOSFETs
Trans MOSFET N-CH 500V 27A 3-Pin(2+Tab) D3PAK T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 27 | |
| 180@10V | |
| 58@10V | |
| 2596@25V | |
| 300000 | |
| 2 | |
| 4 | |
| 18 | |
| 9 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) |
| Package Width | 13.99(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
