Microchip TechnologyAPT30M19JVFRMOSFETs
Trans MOSFET N-CH 300V 130A 4-Pin SOT-227 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±30 | |
| 130 | |
| 19@10V | |
| 650@10V | |
| 650 | |
| 18000@25V | |
| 700000 | |
| 10 | |
| 33 | |
| 70 | |
| 22 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.4(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 | |
| Lead Shape | Screw |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

