Microchip TechnologyAPT2X31D40JRectifiers
Diode Switching 400V 30A 4-Pin SOT-227 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Parallel | |
| 400 | |
| 30 | |
| 320 | |
| 1.5 | |
| 250 | |
| 32(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Screw |
| Package Height | 12.24(Max) |
| Package Width | 25.04(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

