10-25% Off
Microchip TechnologyAPT2X30DQ60JRectifiers
Diode Switching 600V 30A 4-Pin SOT-227 Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Dual Anti Parallel | |
| 600 | |
| 30 | |
| 320 | |
| 2.2 | |
| 25 | |
| 25(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Screw |
| Package Height | 12.24(Max) mm |
| Package Width | 25.04(Max) mm |
| Package Length | 38.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

