Microchip TechnologyAPT26F120B2MOSFETs
Trans MOSFET N-CH Si 1.2KV 27A 3-Pin(3+Tab) T-MAX Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 27 | |
| 580@10V | |
| 300@10V | |
| 300 | |
| 9670@25V | |
| 1135000 | |
| 48 | |
| 31 | |
| 170 | |
| 50 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.31(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | T-MAX |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

