Microchip TechnologyAPT25GN120SGIGBT Chip
Trans IGBT Chip N-CH 1200V 67A 272W 3-Pin(2+Tab) D3PAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±30 | |
| 1200 | |
| 67 | |
| 0.6 | |
| 272 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) |
| Package Width | 13.99(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

