Microchip TechnologyAPT24M120LMOSFETs
Trans MOSFET N-CH Si 1.2KV 24A 3-Pin(3+Tab) TO-264 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 24 | |
| 630@10V | |
| 260@10V | |
| 260 | |
| 8370@25V | |
| 1040000 | |
| 42 | |
| 27 | |
| 145 | |
| 45 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26.49(Max) |
| Package Width | 5.21(Max) |
| Package Length | 20.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

