Microchip TechnologyAPT24M120B2MOSFETs
Trans MOSFET N-CH Si 1.2KV 24A 3-Pin(3+Tab) T-MAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 24 | |
| 630@10V | |
| 260@10V | |
| 260 | |
| 8370@25V | |
| 1040000 | |
| 42 | |
| 27 | |
| 145 | |
| 45 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | T-MAX |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

