Microchip TechnologyAPT22F80SMOSFETs
Trans MOSFET N-CH Si 800V 23A 3-Pin(2+Tab) D3PAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 23 | |
| 430@10V | |
| 150@10V | |
| 150 | |
| 4595@25V | |
| 625000 | |
| 33 | |
| 38 | |
| 115 | |
| 26 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) |
| Package Width | 13.99(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

