| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | Yes |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| GaAsP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 15mcd | |
| 617 | |
| 627 | |
| 150 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5(Max) | |
| 2 | |
| 125 | |
| No | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| 15 | |
| Hi-Eff. Red | |
| Hi-Eff. Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

