| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±30 |
| Maximum Collector-Emitter Voltage (V) | 600 |
| Maximum Continuous DC Collector Current (A) | 220 |
| Maximum Gate Emitter Leakage Current (uA) | 0.6 |
| Maximum Power Dissipation (mW) | 536 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 26.49(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 20.5(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| Pin Count | 3 |