Panasonic IndustryAPT1231WAYJTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| 100 | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1.21 | |
| 1.3 | |
| 600 | |
| 6 | |
| 15 | |
| 500(Min) | |
| 50 | |
| 10 | |
| 100 | |
| 1 | |
| 500 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 6.4 |
| Package Length | 4.78 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

