CHEMI-CONAPSA100ELL471MJB5SCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5.65A 15000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.008 | |
| Super Low | |
| 5.65 | |
| 940@2Min | |
| 15000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.8 | |
| 10 | |
| 11.5 |
Feel rest assured that United Chemi-con's APSA100ELL471MJB5S conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

