Allegro MicroSystemsAPS12625LLHALX-BAPHall Effect Sensors
Hall Effect Sensor 5mA Latch 3.3V/5V 5-Pin SOT-23W T/R Automotive AEC-Q100
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -41 | |
| 50 | |
| 41 | |
| 0.1 | |
| 5(Typ) | |
| 2.8 | |
| 3.3|5 | |
| 5.5 | |
| 4500 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

