Allegro MicroSystemsAPS12450LUAA-0SLAHall Effect Sensors
Hall Effect Sensor 12mA Unipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin Ultra Mini-SIP Bag Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar Latch | |
| IC | |
| -40 | |
| 45 | |
| 40 | |
| 4 | |
| 12 | |
| 3 | |
| 3.3|5|9|12|15|18|24 | |
| 30 | |
| 4500 | |
| -40 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.02 mm |
| Package Width | 1.52 mm |
| Package Length | 4.09 mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

